746290-6
TE Connectivity / AMP BrandConn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
746290-6
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
720
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = NOVO
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Military
- With Mating Polarization
Search Keywords:
input/output, paddleboard, paddle board
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
720
Available in less than min:
3
Multiple:
720
Quantity
Unit Price
Ext. Price
1
$7.282
$7.282
720
$6.620
$4,766.400
1,440
$6.070
$8,740.800
2,160
+
$5.810
$12,549.600
Product Guides