Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
746610-2
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
014 DIP PLUG 100CL TIN
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 14
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords:
7466102
Possible Replacement options available. See Alternatives
IN STOCK:
7,573
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
438
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$1.75
$17.500
100
$1.56
$156.000
250
$1.53
$382.500
438
$1.50
$657.000
875
$1.48
$1,295.000
1,313
$1.46
$1,916.980
1,750
+
$1.44
$2,520.000
Tools/3D Models
Product Guides