746861-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
746861-2
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- 25 Positions
- Without Enclosure
- Housing Gender = Receptacle
Search Keywords:
7468612
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
140
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$57.58
$115.160
150
$13.56
$2,034.000
280
$11.80
$3,304.000
500
$7.99
$3,995.000
1,000
$7.07
$7,070.000
2,500
$6.48
$16,200.000
5,000
+
$6.18
$30,900.000
Product Guides