help desk software
DATA SHEET

747024-3

TE Connectivity / AMP Brand

Hardware (AMPLIMITE) .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747024-3
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Adhesion Type:
N/R
Adhesion Material:
N/R
Attenuation:
N/A
Adhesion Option:
No
Life Cycle:
Discontinued
Hardware (AMPLIMITE)
Product Highlights:
  • EMI/RFI Gaskets
  • Number of Positions = 9
  • Shell Size = 1
  • Individual
Search Keywords:
7470243
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides