Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747052-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
40
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Standard Cable Connectors
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords:
7470524
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$22.81
$114.050
25
$6.01
$150.250
100
$5.59
$559.000
600
$5.25
$3,150.000
1,000
$4.19
$4,190.000
2,500
$3.67
$9,175.000
5,000
$3.36
$16,800.000
10,000
+
$3.14
$31,400.000
Product Guides