Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747089-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
PRESS FIT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
09 RCPT ACT PIN/MS MED STD
Product Highlights:
- 9 Positions
- Connector Style = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7470892
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,217
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$11.11
$55.550
50
$10.79
$539.500
100
$10.68
$1,068.000
163
$10.57
$1,722.910
325
$10.13
$3,292.250
488
$9.80
$4,782.400
650
+
$9.36
$6,084.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1658613-4
09 POS HDF PLUG, MS, LEAD FREE