help desk software
DATA SHEET

747141-2

TE Connectivity / AMP Brand

15 RCPT ACT PIN/MS MED INSRT .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747141-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
104
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
N/A
15 RCPT ACT PIN/MS MED INSRT
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7471412
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 126
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.64
$93.200
25
$15.05
$376.250
50
$14.58
$729.000
100
$14.13
$1,413.000
130
$13.98
$1,817.400
260
$13.85
$3,601.000
390
$13.71
$5,346.900
520 +
$13.58
$7,061.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models