Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747145-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
5
Number of Contacts:
50
Contact Plating:
Gold
Operating Temperature:
N/A
50 RCPT ACT PIN/MS MED SCRLK
Product Highlights:
- Number of Positions = 50
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7471452
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
178
Can Ship immediately
MOQ for out of Stock Qty:
84
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$42.38
$42.380
25
$39.71
$992.750
50
$39.11
$1,955.500
84
$38.53
$3,236.520
168
$37.95
$6,375.600
252
$37.38
$9,419.760
336
+
$36.82
$12,371.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides