Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747250-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
09 MSFL PLUG RA 318 (SL,FM)
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7472506
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
188
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
50
$5.76
$288.000
100
$5.19
$519.000
163
$5.01
$816.630
325
$4.87
$1,582.750
488
$4.76
$2,322.880
650
+
$4.55
$2,957.500
Tools/3D Models
Product Guides
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE
1658612-4
09 POS HDF RCPT, MS, LEAD FREE