help desk software
DATA SHEET

747252-4

TE Connectivity / AMP Brand

37 MSFL PLUG RA 318 (IN,FM) .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747252-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
37 MSFL PLUG RA 318 (IN,FM)
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7472524
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
130
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.252
$21.252
5
$19.320
$96.600
25
$17.830
$445.750
50
$16.410
$820.500
100
$14.720
$1,472.000
130
$14.440
$1,877.200
260
$13.470
$3,502.200
390
$13.270
$5,175.300
520 +
$13.070
$6,796.400
Tools/3D Models