Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747299-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15 RCPT SP/FMS STD
Product Highlights:
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7472992
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.32
$26.600
50
$4.33
$216.500
100
$4.24
$424.000
205
$4.18
$856.900
410
$4.11
$1,685.100
615
$4.05
$2,490.750
819
+
$3.99
$3,267.810
Tools/3D Models
Product Guides
Accessories
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE
1-745494-7
PLUG ASSY,15P,HDE,MS
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...