Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747299-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15 RCPT SP/FMS INSRT
Product Highlights:
- Number of Positions = 15
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7472998
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
86
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$12.75
$63.750
50
$12.56
$628.000
100
$12.37
$1,237.000
205
$12.18
$2,496.900
410
$6.45
$2,644.500
615
$4.54
$2,792.100
819
+
$4.45
$3,644.550
Tools/3D Models
Product Guides
Accessories
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE
1-745494-7
PLUG ASSY,15P,HDE,MS
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...