help desk software
DATA SHEET

747301-8

TE Connectivity / AMP Brand

37 RCPT SP/FMS INSRT .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747301-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
37 RCPT SP/FMS INSRT
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7473018
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 287
Can Ship immediately
MOQ for out of Stock Qty:
111
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.60
$23.600
25
$18.17
$454.250
50
$16.66
$833.000
111
$15.71
$1,743.810
221
$15.18
$3,354.780
331
$14.64
$4,845.840
441 +
$14.24
$6,279.840
Tools/3D Models