help desk software
DATA SHEET

747303-1

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port Automotive .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747303-1
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port Automotive
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 37
  • Receptacle
  • With Contacts
Search Keywords:
7473031
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 193
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.34
$34.020
25
$7.01
$175.250
100
$6.66
$666.000
500
$6.57
$3,285.000
1,000
$6.48
$6,480.000
2,500
$6.39
$15,975.000
5,000
$6.31
$31,550.000
10,000 +
$6.23
$62,300.000
Tools/3D Models
Product Guides