747306-3
TE Connectivity / AMP BrandConn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747306-3
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
40
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
IDT
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 15
- Plug
- With Contacts
Search Keywords:
7473063
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
472
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$27.11
$108.440
10
+
$15.68
$156.800
Product Guides