747318-2
TE Connectivity / AMP BrandConn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747318-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 25
- Receptacle
- With Contacts
Search Keywords:
7473182
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
631
Ships today, if you order in
Product Guides