help desk software

747318-4

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747318-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
40
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords:
7473184
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 182
Can Ship immediately
Minimum Order:
40
Multiple:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.151
$8.151
40
$7.410
$296.400
80
$6.660
$532.800
120
$6.030
$723.600
520
$5.690
$2,958.800
1,000
$5.600
$5,600.000
2,520
$5.520
$13,910.400
5,000
$5.440
$27,200.000
10,000 +
$5.350
$53,500.000
DOWNLOADS