Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747375-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 747375-8 is a high-quality plug with 37 contacts, featuring a Special Function Modular System (SP/FMS) insert for efficient and seamless connectivity. It is designed to provide reliable and secure connections in various applications. This plug is distinguished by its exceptional performance, durability, and easy installation.
Product Highlights:
- Number of Positions = 37
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7473758
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
387
Ships today, if you order in
Minimum Order:
7
Multiple:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$13.52
$94.640
28
$13.12
$367.360
56
$12.57
$703.920
105
$12.07
$1,267.350
252
$11.61
$2,925.720
504
$8.71
$4,389.840
1,001
+
$6.89
$6,896.890
Tools/3D Models
Product Guides