747459-3
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747459-3
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7474593
This product is discontinued, but still in stock
IN STOCK:
3,360
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.52
$22.600
50
$3.65
$182.500
140
$3.48
$487.200
280
$3.24
$907.200
560
$2.95
$1,652.000
1,120
$2.90
$3,248.000
2,520
$2.75
$6,930.000
5,040
+
$2.64
$13,305.600
Product Guides