747461-5
TE Connectivity / AMP BrandConn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747461-5
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
70
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
Subminiature D, AMPLIMITE, MIL-C-24308, DIN 41652, Mark II, Mark III, DIN 41494, box to box, military/aerospace, 13C3, 3C3, HD-22, ACTION PIN, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
447
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$38.73
$116.190
150
$9.49
$1,423.500
280
$8.26
$2,312.800
500
+
$4.23
$2,115.000
Product Guides