747515-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747515-2
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 9 POS 2.76mm Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Shielded
- Plug
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
57
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$24.95
$99.800
25
$6.97
$174.250
100
$6.03
$603.000
250
+
$5.25
$1,312.500
Product Guides