747531-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 15 POS 2.76mm IDT ST Panel Mount 15 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747531-2
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
IDT
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 15 POS 2.76mm IDT ST Panel Mount 15 Terminal 1 Port Bulk
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 15
- Shielded
- Plug
Search Keywords:
7475312
This product is discontinued, but still in stock
IN STOCK:
80
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$50.50
$101.000
500
$15.05
$7,525.000
1,000
+
$13.13
$13,130.000
Product Guides