747547-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747547-2
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 25
- Shielded
- Plug
Search Keywords:
7475472
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
52
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$59.14
$118.280
50
$16.98
$849.000
100
+
$14.75
$1,475.000
Product Guides