help desk software
DATA SHEET

747547-5

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747547-5
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
  This product is discontinued, but still in stock
IN STOCK: 405
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$13.42
$1,342.000
200
$10.39
$2,078.000
300
$9.05
$2,715.000
500 +
$5.38
$2,690.000
Tools/3D Models
Product Guides