Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747784-3
RoHS:
Yes
HTS:
7318190000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Screw
Dimension:
48.76 x 4.57 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 747784-3 is a high-quality ampli jackscrew kit designed for fastening and securing connectors in electronic devices. This kit consists of 4-40 size screws that provide reliable and durable connections. Ideal for a wide range of applications, including aerospace, telecommunications, and industrial equipment, this kit ensures a secure and stable connection for your connectors. Invest in this dependable ampli jackscrew kit to enhance the performance and longevity of your electronic devices.
Product Highlights:
- Jackscrew
- Thread Size = 4-40
- Screw Length = 48.77 mm
- None Screw Finish
- Set of Two
Search Keywords:
7477843
IN STOCK:
7,092
Ships today, if you order in
Manufacturer Stock:
6,293
can ship
12/9/24
Minimum Order:
5
Price Per:
Kit
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.69
$23.450
50
$2.92
$146.000
100
$2.85
$285.000
250
$2.81
$702.500
500
$2.77
$1,385.000
1,000
$2.73
$2,730.000
2,500
$2.69
$6,725.000
5,000
+
$2.65
$13,250.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-BK005
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
1855-BR005
Hook-up Wire 22AWG 1.27mm Tinned Copper- Brown - 600V - 30.48m (100ft)/Spool
1855-VI005
Hook-up Wire 22AWG 1.27mm Tinned Copper - Violet - 600V - 30.48m (100ft)/Spool
3075-BR001
Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
5116C-SL005
Slate - 30.48m (100ft)/Spool