Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747838-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 MSFL RCPT RA 590 (IN,FM,BL)
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478383
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
173
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$30.86
$30.860
25
$29.06
$726.500
50
$28.62
$1,431.000
88
$28.19
$2,480.720
175
$27.76
$4,858.000
263
$27.36
$7,195.680
350
+
$26.94
$9,429.000
Product Guides