Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747840-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
09 MSFL PLUG RA 318 (SL,FM,BL)
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478405
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,137
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.58
$37.900
50
$7.17
$358.500
100
$7.06
$706.000
163
$6.96
$1,134.480
325
$6.89
$2,239.250
488
$6.82
$3,328.160
650
+
$6.75
$4,387.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
901-144-8RFX
RF Connector - SMA Straight PCB Jack - 50 Ohm -Maximum Frequency 18 GHz - Brass.
1-929974-4
2,5MM SWS REC.CONT.
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
1355206-1
JUN-POW-TIM GEH 14P