Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747840-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
09 MSFL PLUG RA 318 (SL,FM,BL)
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478406
Possible Replacement options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,670
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.552
$35.520
50
$3.112
$155.600
130
$2.922
$379.860
260
$2.800
$728.000
520
$2.683
$1,395.160
1,040
$2.459
$2,557.360
2,600
$2.390
$6,214.000
5,070
+
$2.366
$11,995.620
Tools/3D Models
Product Guides
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1658612-4
09 POS HDF RCPT, MS, LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE
CUSTOMERS
ALSO BOUGHT
5747843-6
37 MSFL PLUG RA 318 (SL,FM,BL)
1-640456-2
Wire-To-Board Connector - Vertical - 2.54 mm - 12 Contacts - Header - MTA-100 Series - Thr...
PFR1212UHE-SP00
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
413990-2
STR JACK,SMB,PCB
5226990-6
PCB-BNC RT ANGLE JACK W/O POST