747841-3
TE Connectivity / AMP BrandConn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747841-3
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
104
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Product Highlights:
- Number of Positions = 15
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478413
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$14.74
$14.740
10
$13.40
$134.000
250
$4.49
$1,122.500
520
$3.94
$2,048.800
1,000
$2.01
$2,010.000
25,000
+
$1.34
$33,500.000
Product Guides