Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747841-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
104
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
15 MSFL PLUG RA 318 (IN,FM,BL)
Product Highlights:
- Number of Positions = 15
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478414
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
291
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$5.695
$5.695
5
$5.177
$25.885
50
$4.084
$204.200
104
$3.848
$400.192
312
$3.805
$1,187.160
520
$3.767
$1,958.840
1,040
$3.395
$3,530.800
2,600
$3.288
$8,548.800
5,096
+
$3.255
$16,587.480
Tools/3D Models
Product Guides