Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747841-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
104
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 747841-6 is a 15 MSFL Plug RA 318 (SL,FM,BL) that is ideal for various electrical applications. This high-quality plug offers a reliable connection and features a 318 position design, ensuring optimal performance. With its right angle configuration and sleek design, this plug is perfect for space-constrained environments. The 747841-6 also showcases a sturdy construction, ensuring durability and long-lasting usage. Choose this top-notch TE Connectivity / AMP Brand part for excellent electrical connectivity and reliable performance.
Product Highlights:
- Number of Positions = 15
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478416
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,010
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.265
$26.325
50
$3.845
$192.250
104
$3.642
$378.768
312
$3.600
$1,123.200
520
$3.564
$1,853.280
1,040
$3.528
$3,669.120
2,600
$3.415
$8,879.000
5,096
+
$3.381
$17,229.576
Tools/3D Models
Product Guides