747842-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747842-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7478422
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
617
Can Ship immediately
Minimum Order:
65
Multiple:
65
Quantity
Unit Price
Ext. Price
65
$4.92
$319.800
130
$4.67
$607.100
260
$4.44
$1,154.400
520
+
$4.22
$2,194.400
Product Guides