747842-5
TE Connectivity / AMP BrandConn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747842-5
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Product Highlights:
- 25 Positions
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478425
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12,543
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$18.86
$94.300
25
$5.53
$138.250
50
$5.12
$256.000
100
$4.52
$452.000
250
$4.13
$1,032.500
500
$3.96
$1,980.000
1,000
+
$2.21
$2,210.000
Product Guides