Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747842-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 MSFL PLUG RA 318 (SL,FM,BL)
Product Highlights:
- Number of Positions = 25
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478426
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,197
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.37
$31.850
50
$5.62
$281.000
100
$5.46
$546.000
163
$5.38
$876.940
325
$5.30
$1,722.500
488
$5.22
$2,547.360
650
+
$5.14
$3,341.000
Tools/3D Models
Product Guides
Accessories
1658610-2
25 POS HDF RCPT, MS, LEAD FREE
1-745495-7
25 HDE MS RCPT,26-30,LEAD FREE
5746861-2
25 POS HDF RCPT, MS
1-747947-6
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1-745495-8
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Seri ...
1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE
1-747947-5
KIT,RCPT,25P,HDE,SHLD ENCLSRE
1658612-2
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDF-20 Seri ...
747548-8
KIT,RCPT,25P,HDE,SHLD HDWRE
CUSTOMERS
ALSO BOUGHT
A51-451-0000220
RF SSMB Connector - 1 Contact - Female - Board Mount - Solder Terminal - Locking - Recepta...
1SE1
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...
3455RM02850059
Bimetal Disc Thermostat Manual Reset 2-Pin
SS-101-G-2
.100" Single Row Screw Machine Socket Strip
21100500
Screw Raised Counter Sunk, M2.5 X 10 - Pkg of 100