help desk software
DATA SHEET

747843-4

TE Connectivity / AMP Brand

37 MSFL PLUG RA 318 (IN,FM,BL) .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747843-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 747843-4 is a 37 MSFL plug with a right angle orientation. It is designed for reliable and efficient connectivity, with a PL-318 interface type. This part features a robust construction and high-quality materials to ensure optimal performance. With its FM and BL pins, it provides secure and stable connections in various applications. Trust TE Connectivity / AMP Brand 747843-4 for your connectivity needs.
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7478434
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 356
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.44
$57.200
25
$10.03
$250.750
50
$9.88
$494.000
100
$9.61
$961.000
130
$9.24
$1,201.200
260
$8.36
$2,173.600
390
$8.24
$3,213.600
520 +
$8.11
$4,217.200
Tools/3D Models