Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747844-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
130
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
09 MSFL RCPT RA 318 (FM,BL)
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
7478442
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,381
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$6.305
$31.525
50
$4.406
$220.300
100
$4.031
$403.100
163
$3.990
$650.370
325
$3.865
$1,256.125
488
$3.749
$1,829.512
650
+
$3.631
$2,360.150
Tools/3D Models
Product Guides
Accessories
747515-7
09 HDE PMOLD PLUG, LEAD FREE
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE