help desk software
DATA SHEET

747844-6

TE Connectivity / AMP Brand

09 MSFL RCPT RA 318 (SL,FM,BL) .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747844-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 747844-6 is a 09 MSFL RCPT RA 318 (SL,FM,BL) connector. This connector is designed for easy and secure connections in a wide range of applications. With its right angle orientation, it allows for flexibility and convenience in tight spaces. The 09 MSFL RCPT RA 318 (SL,FM,BL) connector features a sleek and compact design, making it perfect for use in various electronic devices. It is built to withstand high temperatures and provide excellent performance and reliability.
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7478446
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,482
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.611
$28.055
50
$4.683
$234.150
130
$4.429
$575.770
260
$4.312
$1,121.120
520
$4.254
$2,212.080
1,040
$3.737
$3,886.480
2,600
$3.581
$9,310.600
5,070 +
$3.545
$17,973.150
Tools/3D Models