help desk software
DATA SHEET

747845-4

TE Connectivity / AMP Brand

15 MSFL RCPT RA 318 (IN,FM,BL) .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747845-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
104
Package Type:
Box
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15 MSFL RCPT RA 318 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords:
7478454
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2,503
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
130
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
25
$5.12
$128.000
50
$4.89
$244.500
100
$4.70
$470.000
130
$4.49
$583.700
260
$4.28
$1,112.800
390
$4.17
$1,626.300
520 +
$3.81
$1,981.200
Tools/3D Models