Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747846-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 MSFL RCPT RA 318 (SL,FM,BL)
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
7478466
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
110
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.80
$44.000
50
$6.76
$338.000
100
$6.45
$645.000
163
$6.35
$1,035.050
325
$6.25
$2,031.250
488
$6.16
$3,006.080
650
+
$6.07
$3,945.500
Tools/3D Models
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
2-745496-0
PLUG ASSY,25P,HDE,MS
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE