747852-4
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747852-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
17
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords:
Subminiature D, AMPLIMITE, MIL-C-24308, DIN 41652, Mark II, Mark III, DIN 41494, box to box, military/aerospace, 13C3, 3C3, HD-22, ACTION PIN, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
181
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$22.74
$113.700
25
$6.18
$154.500
100
$5.75
$575.000
1,000
$5.36
$5,360.000
1,190
$5.03
$5,985.700
2,500
$4.40
$11,000.000
5,000
$4.02
$20,100.000
10,000
+
$3.78
$37,800.000
Product Guides