747943-1
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS IDT ST Cable Mount 9 Terminal 1 Port Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747943-1
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 9 POS IDT ST Cable Mount 9 Terminal 1 Port Loose
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Shielded
- Receptacle
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
81
Ships today, if you order in
You may purchase in-stock quantity up to 81
Minimum Order:
100
Available in less than min:
81
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$15.147
$15.147
100
$13.770
$1,377.000
200
$10.660
$2,132.000
300
$9.280
$2,784.000
400
+
$5.660
$2,264.000
Product Guides