747943-5
TE Connectivity / AMP BrandConn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747943-5
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Loose
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Shielded
- Receptacle
Search Keywords:
7479435
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
166
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$26.32
$52.640
100
$14.77
$1,477.000
200
+
$14.46
$2,892.000
Product Guides