747945-1
TE Connectivity / AMP BrandConn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
747945-1
RoHS:
No
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
IDT
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn D-Subminiature SKT 15 POS IDT ST Cable Mount 15 Terminal 1 Port Loose
Product Highlights:
- Connector Kit
- Product Series = HDE-20 (IDC)
- Number of Positions = 15
- Shielded
- Receptacle
Search Keywords:
7479451
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
20
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$51.16
$102.320
50
$12.16
$608.000
100
$10.57
$1,057.000
200
+
$6.41
$1,282.000
Product Guides
Accessories
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-745494-7
PLUG ASSY,15P,HDE,MS
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE