748474-1
TE Connectivity / AMP BrandConn Housing PL 26 POS Crimp ST Cable Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748474-1
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
26
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1.9/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Housing PL 26 POS Crimp ST Cable Mount Bulk
Product Highlights:
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Shielded
- Plug
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$53.24
$106.480
100
$12.65
$1,265.000
200
$11.00
$2,200.000
500
+
$6.99
$3,495.000
Product Guides