help desk software
DATA SHEET

748507-1

TE Connectivity / AMP Brand

15 RCPT CS W/SL,HDP-20 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748507-1
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Termination Method:
Crimp
Number of Contacts:
15
Contact Plating:
N/A
15 RCPT CS W/SL,HDP-20
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Receptacle
  • Without Contacts
Search Keywords:
7485071
IN STOCK: 1,200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.71
$43.550
100
$5.62
$562.000
250
$5.33
$1,332.500
400
$5.28
$2,112.000
800
$5.23
$4,184.000
1,200
$5.18
$6,216.000
1,600 +
$5.12
$8,192.000
Tools/3D Models