Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748610-2
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Contact Type:
Signal
Gender:
SKT
Contact Size:
22
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Standard Cable Connectors
Product Highlights:
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
14,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1117
$111.700
2,000
$0.1112
$222.400
3,000
$0.1106
$331.800
4,000
$0.1101
$440.400
5,000
$0.1094
$547.000
10,000
$0.1089
$1,089.000
20,000
$0.1083
$2,166.000
50,000
+
$0.1078
$5,390.000
Product Guides