748610-7
TE Connectivity / AMP BrandContact SKT Crimp ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748610-7
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20000
Contact Type:
Signal
Gender:
SKT
Contact Size:
22
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued & Replaced
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7,636
Ships today, if you order in
Minimum Order:
200
Quantity
Unit Price
Ext. Price
200
$0.1301
$26.020
250
$0.1289
$32.225
500
$0.1226
$61.300
1,000
$0.1214
$121.400
2,500
$0.1202
$300.500
50,000
$0.0564
$2,820.000
500,000
+
$0.0511
$25,550.000
Product Guides