Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748640-1
RoHS:
No
HTS:
8538908180
Supplier Standard Pack
100
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
2
Number of Contacts:
26
Contact Plating:
N/A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Standard Cable Connectors
Product Highlights:
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Shielded
- Receptacle
Search Keywords:
7486401
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$24.27
$48.540
25
$13.93
$348.250
50
$12.57
$628.500
100
$10.84
$1,084.000
500
+
$10.61
$5,305.000
Product Guides