748676-2
TE Connectivity / AMP BrandBackshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Zinc Alloy Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748676-2
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
39.24 x 48.51 x 15.75 mm
Life Cycle:
Discontinued & Replaced
Backshell/Cable Clamp 180° 2 Shell Size Bright Nickel Over Copper Zinc Alloy Individual
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.70 - 8.13 mm
- Number of Positions = 15
Search Keywords:
7486762
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$6.47
$161.750
100
$5.74
$574.000
250
$5.50
$1,375.000
500
$5.06
$2,530.000
1,000
$4.73
$4,730.000
2,500
$4.43
$11,075.000
5,000
+
$4.36
$21,800.000
Product Guides