help desk software
DATA SHEET

748826-2

TE Connectivity / AMP Brand

25 APIII PLUG 590 .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
748826-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
25 APIII PLUG 590
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords:
7488262
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 235
Ships today, if you order in
MOQ for out of Stock Qty:
70
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.70
$19.700
10
$17.47
$174.700
25
$17.12
$428.000
50
$16.87
$843.500
70
$16.61
$1,162.700
140
$16.36
$2,290.400
210
$16.12
$3,385.200
280 +
$15.88
$4,446.400
Tools/3D Models